Logic
HD74HCT245PV-E
Renesas Electronics Corporation
Description: HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N

Overview of HD74HCT245PV-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HD74HCT245PV-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HCT245PV-E by Renesas Electronics Corporation

HD74HCT245PV-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
24.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HCT245PV-E
    Renesas Electronics Corporation
    HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N
    VS

Alternate Parts for HD74HCT245PV-E

This table gives cross-reference parts and alternative options found for HD74HCT245PV-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT245PV-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DV74HCT245AN Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors HD74HCT245PV-E vs DV74HCT245AN
MC74HCT245ANG IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, LREAD FREE, DIP-20, Bus Driver/Transceiver onsemi HD74HCT245PV-E vs MC74HCT245ANG
JM38510/65553BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments HD74HCT245PV-E vs JM38510/65553BRA
M38510/65553BRA Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments HD74HCT245PV-E vs M38510/65553BRA
CD54HCT245F Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor HD74HCT245PV-E vs CD54HCT245F
TC74HCT245AP IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74HCT245PV-E vs TC74HCT245AP
MC74HCT245AH HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi HD74HCT245PV-E vs MC74HCT245AH
M38510/65553SRA HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, DIP20, 0.250 X 1.0625 INCH, DIP-20 Texas Instruments HD74HCT245PV-E vs M38510/65553SRA
CD74HCT245E High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 Texas Instruments HD74HCT245PV-E vs CD74HCT245E
SN74HCT245N Octal bus transceivers with tri-state outputs 20-PDIP -40 to 85 Texas Instruments HD74HCT245PV-E vs SN74HCT245N
Part Number Description Manufacturer Compare
CD54HCT245F/3 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation HD74HCT245PV-E vs CD54HCT245F/3
MM74HCT245N Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation HD74HCT245PV-E vs MM74HCT245N
SN74HCT245N-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments HD74HCT245PV-E vs SN74HCT245N-00
5962-8550601RX Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor HD74HCT245PV-E vs 5962-8550601RX
CD74HCT245EX Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Harris Semiconductor HD74HCT245PV-E vs CD74HCT245EX
M54HCT245D1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics HD74HCT245PV-E vs M54HCT245D1
74HCT245NB IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors HD74HCT245PV-E vs 74HCT245NB
MM74HCT245N_NL Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, MS-001, PLASTIC, DIP-20 Fairchild Semiconductor Corporation HD74HCT245PV-E vs MM74HCT245N_NL
M54HCT245F1R HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics HD74HCT245PV-E vs M54HCT245F1R
SN74HCT245N-10 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments HD74HCT245PV-E vs SN74HCT245N-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HCT245PV-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HCT245PV-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74HCT245PV-E would you like to use for your alert(s)?
  • Please alert me when HD74HCT245PV-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HCT245PV-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HCT245PV-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HCT245PV-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HCT245PV-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HCT245PV-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: