Part Details for HD74HCT1G32 by Hitachi Ltd
Overview of HD74HCT1G32 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for HD74HCT1G32
HD74HCT1G32 CAD Models
HD74HCT1G32 Part Data Attributes
|
HD74HCT1G32
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74HCT1G32
Hitachi Ltd
OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for HD74HCT1G32
This table gives cross-reference parts and alternative options found for HD74HCT1G32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HCT1G32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32GW | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN, Gate | NXP Semiconductors | HD74HCT1G32 vs 74AHCT1G32GW |
935245740115 | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | HD74HCT1G32 vs 935245740115 |
74HCT1G32GW,165 | 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | HD74HCT1G32 vs 74HCT1G32GW,165 |
74HCT1G32GW-G | OR Gate | Nexperia | HD74HCT1G32 vs 74HCT1G32GW-G |
935245740165 | HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | HD74HCT1G32 vs 935245740165 |
74HCT1G32GW | OR Gate | Nexperia | HD74HCT1G32 vs 74HCT1G32GW |
74HCT1G32GW,125 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | HD74HCT1G32 vs 74HCT1G32GW,125 |
HD74HCT1G32-EL | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | HD74HCT1G32 vs HD74HCT1G32-EL |
NC7ST32P5 | TinyLogic HST 2-Input OR Gate, 250-REEL | onsemi | HD74HCT1G32 vs NC7ST32P5 |
NC7ST32P5 | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | HD74HCT1G32 vs NC7ST32P5 |