Part Details for HD74HC590RP by Renesas Electronics Corporation
Results Overview of HD74HC590RP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC590RP Information
HD74HC590RP by Renesas Electronics Corporation is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HD74HC590RP
HD74HC590RP CAD Models
HD74HC590RP Part Data Attributes
|
HD74HC590RP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC590RP
Renesas Electronics Corporation
HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DN
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.95 mm |
Alternate Parts for HD74HC590RP
This table gives cross-reference parts and alternative options found for HD74HC590RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC590RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC590ADRG4 | Texas Instruments | Check for Price | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | HD74HC590RP vs SN74HC590ADRG4 |
74HC590D,118 | Nexperia | $0.2747 | 74HC590 - 8-bit binary counter with output register; 3-state@en-us SOP 16-Pin | HD74HC590RP vs 74HC590D,118 |
74HC590D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter | HD74HC590RP vs 74HC590D |
SN74HC590ADTG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | HD74HC590RP vs SN74HC590ADTG4 |
SN74HC590ADG4 | Texas Instruments | Check for Price | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | HD74HC590RP vs SN74HC590ADG4 |
SN74HC590ADTE4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | HD74HC590RP vs SN74HC590ADTE4 |
74HC590D | Nexperia | Check for Price | Binary Counter | HD74HC590RP vs 74HC590D |
SN74HC590ADT | Texas Instruments | $0.4718 | 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 | HD74HC590RP vs SN74HC590ADT |
GD54HC590D | Goldstar Electron Co Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, | HD74HC590RP vs GD54HC590D |