Part Details for HD74HC540T by Renesas Electronics Corporation
Overview of HD74HC540T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC540T
HD74HC540T CAD Models
HD74HC540T Part Data Attributes:
|
HD74HC540T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC540T
Renesas Electronics Corporation
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-02-01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74HC540T
This table gives cross-reference parts and alternative options found for HD74HC540T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC540T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC540PWRE4 | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | HD74HC540T vs SN74HC540PWRE4 |
SN74HC540PWE4 | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | HD74HC540T vs SN74HC540PWE4 |
MM74HC540MTC | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | HD74HC540T vs MM74HC540MTC |
SN74HC540PWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | HD74HC540T vs SN74HC540PWRG4 |
MC74HC540ADTR2G | Octal 3-State Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL | onsemi | HD74HC540T vs MC74HC540ADTR2G |
M74HC540TTR | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | HD74HC540T vs M74HC540TTR |
MM74HC540MTCX | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | HD74HC540T vs MM74HC540MTCX |
HD74HC540T | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, TSOP-20 | Hitachi Ltd | HD74HC540T vs HD74HC540T |
MC74HC540ADT | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | HD74HC540T vs MC74HC540ADT |
MC74HC540ADT | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | HD74HC540T vs MC74HC540ADT |