Part Details for HD74HC423AP by Renesas Electronics Corporation
Overview of HD74HC423AP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC423AP
HD74HC423AP CAD Models
HD74HC423AP Part Data Attributes
|
HD74HC423AP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC423AP
Renesas Electronics Corporation
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC423AP
This table gives cross-reference parts and alternative options found for HD74HC423AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC423AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8949201EX | Texas Instruments | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | HD74HC423AP vs 5962-8949201EX |
CD74HC423EX | Harris Semiconductor | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | HD74HC423AP vs CD74HC423EX |
GD74HC423 | Goldstar Electron Co Ltd | Check for Price | Monostable Multivibrator, PDIP16, | HD74HC423AP vs GD74HC423 |
HD74HC423AP | Hitachi Ltd | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | HD74HC423AP vs HD74HC423AP |
74HC423N,652 | NXP Semiconductors | Check for Price | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset DIP 16-Pin | HD74HC423AP vs 74HC423N,652 |
CD54HC423F/3 | Harris Semiconductor | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | HD74HC423AP vs CD54HC423F/3 |
CD54HC423F/3A | Intersil Corporation | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | HD74HC423AP vs CD54HC423F/3A |
CD54HC423F/3 | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | HD74HC423AP vs CD54HC423F/3 |
74HC423NB | NXP Semiconductors | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | HD74HC423AP vs 74HC423NB |