Part Details for HD74HC32T by Renesas Electronics Corporation
Overview of HD74HC32T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC32T
HD74HC32T CAD Models
HD74HC32T Part Data Attributes
|
HD74HC32T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC32T
Renesas Electronics Corporation
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TTP-14D
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1987-05-01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for HD74HC32T
This table gives cross-reference parts and alternative options found for HD74HC32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC32APWRE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC32T vs SN74HC32APWRE4 |
74HC32PW | OR Gate | Nexperia | HD74HC32T vs 74HC32PW |
SN74HC32PWRG4 | 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-TSSOP -40 to 85 | Texas Instruments | HD74HC32T vs SN74HC32PWRG4 |
MM74HC32MTC | Quad 2-Input OR Gate, TSSOP-14 WB, 96-TUBE | onsemi | HD74HC32T vs MM74HC32MTC |
HD74HC32T | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | Hitachi Ltd | HD74HC32T vs HD74HC32T |
SN74HC32APWR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | HD74HC32T vs SN74HC32APWR |
74HC32PW | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | HD74HC32T vs 74HC32PW |
MC74HC32ADTR2 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | HD74HC32T vs MC74HC32ADTR2 |
MM74HC32MTCX_NL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | HD74HC32T vs MM74HC32MTCX_NL |
M74HC32TTR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | STMicroelectronics | HD74HC32T vs M74HC32TTR |