Part Details for HD74HC283FPEL by Renesas Electronics Corporation
Overview of HD74HC283FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74HC283FPEL
HD74HC283FPEL CAD Models
HD74HC283FPEL Part Data Attributes
|
HD74HC283FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC283FPEL
Renesas Electronics Corporation
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 10.06 X 5.50 MM, 1.27 MM PITCH, , PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.06 mm | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74HC283FPEL
This table gives cross-reference parts and alternative options found for HD74HC283FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC283FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC283FP-E | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DA | Renesas Electronics Corporation | HD74HC283FPEL vs HD74HC283FP-E |
TC74HC283AF(TP2) | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | HD74HC283FPEL vs TC74HC283AF(TP2) |
TC74HC283AF-TP2 | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | HD74HC283FPEL vs TC74HC283AF-TP2 |
TC74HC283AF-TP1EL | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | HD74HC283FPEL vs TC74HC283AF-TP1EL |
TC74HC283AF-EL | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | HD74HC283FPEL vs TC74HC283AF-EL |