Part Details for HD74HC242P by Renesas Electronics Corporation
Overview of HD74HC242P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for HD74HC242P
HD74HC242P CAD Models
HD74HC242P Part Data Attributes
|
HD74HC242P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC242P
Renesas Electronics Corporation
HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, DP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74HC242P
This table gives cross-reference parts and alternative options found for HD74HC242P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC242P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC242N | HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74HC242P vs MC74HC242N |
SN54HC242J-00 | HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | HD74HC242P vs SN54HC242J-00 |
MC74HC242N | HC/UH SERIES, QUAD 1-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | onsemi | HD74HC242P vs MC74HC242N |
TC74HC242P | IC HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | HD74HC242P vs TC74HC242P |
SNJ54HC242J-00 | HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | HD74HC242P vs SNJ54HC242J-00 |
M74HC242B1R | HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | HD74HC242P vs M74HC242B1R |
MC54HC242JD | HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74HC242P vs MC54HC242JD |
74HC242N | IC HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, DIP-14, Bus Driver/Transceiver | NXP Semiconductors | HD74HC242P vs 74HC242N |
MC74HC242N | Bus Transceiver, HC/UH Series, 4-Func, 1-Bit, Inverted Output, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | HD74HC242P vs MC74HC242N |
MC74HC242ND | HC/UH SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74HC242P vs MC74HC242ND |