Logic
HD74HC240P
Description: Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, DP-20N

Overview of HD74HC240P by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for HD74HC240P by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP 45
  • 1 $11.7411
  • 10 $7.8274
  • 33 $7.2403
$7.2403 / $11.7411 Buy Now

CAD Models for HD74HC240P by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC240P by Hitachi Ltd

HD74HC240P
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDIP-T20
Length
24.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
23 ns
Propagation Delay (tpd)
115 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HD74HC240P
    Hitachi Ltd
    Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, DP-20N
    VS

Alternate Parts for HD74HC240P

This table gives cross-reference parts and alternative options found for HD74HC240P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC240P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC240AN HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC HD74HC240P vs MC74HC240AN
5962R9580901VRC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation HD74HC240P vs 5962R9580901VRC
5962-8407401RX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor HD74HC240P vs 5962-8407401RX
CD54HC240F Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, Harris Semiconductor HD74HC240P vs CD54HC240F
CD54HC240F/3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Rochester Electronics LLC HD74HC240P vs CD54HC240F/3A
MC74HC240AND Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products HD74HC240P vs MC74HC240AND
5962R9580901VRX Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20 Renesas Electronics Corporation HD74HC240P vs 5962R9580901VRX
MM74HC240J Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 Rochester Electronics LLC HD74HC240P vs MM74HC240J
CD74HC240E Bus Driver/Transceiver, Thomson Consumer Electronics HD74HC240P vs CD74HC240E
SN54HC240J-00 HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments HD74HC240P vs SN54HC240J-00
Part Number Description Manufacturer Compare
CD54HC240F/3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Rochester Electronics LLC HD74HC240P vs CD54HC240F/3A
5962R9580901VRX HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 Intersil Corporation HD74HC240P vs 5962R9580901VRX
CD54HC240F3A HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, PACKAGE-20 Rochester Electronics LLC HD74HC240P vs CD54HC240F3A
MC74HC240AN HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC HD74HC240P vs MC74HC240AN
MM74HC240N HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments HD74HC240P vs MM74HC240N

Related Parts for HD74HC240P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC240P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC240P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HC240P would you like to use for your alert(s)?
  • Please alert me when HD74HC240P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC240P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC240P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC240P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC240P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC240P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: