Part Details for HD74HC182RP by Renesas Electronics Corporation
Results Overview of HD74HC182RP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC182RP Information
HD74HC182RP by Renesas Electronics Corporation is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HD74HC182RP
HD74HC182RP CAD Models
HD74HC182RP Part Data Attributes
|
HD74HC182RP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC182RP
Renesas Electronics Corporation
HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, FP-16DN
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74HC182RP
This table gives cross-reference parts and alternative options found for HD74HC182RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC182RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC182RM13TR | STMicroelectronics | Check for Price | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, SO-16 | HD74HC182RP vs M74HC182RM13TR |
M74HC182M1 | STMicroelectronics | Check for Price | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, MICRO, PLASTIC, DIP-16 | HD74HC182RP vs M74HC182M1 |
74HC182D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, Arithmetic Circuit | HD74HC182RP vs 74HC182D |
74HC182D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, Arithmetic Circuit | HD74HC182RP vs 74HC182D-T |
M74HC182M1R | STMicroelectronics | Check for Price | HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16, SO-16 | HD74HC182RP vs M74HC182M1R |