There are no models available for this part yet.
Overview of HD74HC161RP-EL by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74HC161RP-EL by Renesas Electronics Corporation
Part Data Attributes for HD74HC161RP-EL by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
200 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.95 mm
|
Alternate Parts for HD74HC161RP-EL
This table gives cross-reference parts and alternative options found for HD74HC161RP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC161RP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC161D | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | HD74HC161RP-EL vs SN74HC161D |
MM74HC161MX | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | HD74HC161RP-EL vs MM74HC161MX |
SN74HC161DT | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | HD74HC161RP-EL vs SN74HC161DT |
SN74HC161DRE4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | HD74HC161RP-EL vs SN74HC161DRE4 |
SN74HC161DTG4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HD74HC161RP-EL vs SN74HC161DTG4 |
SN74HC161DE4 | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | HD74HC161RP-EL vs SN74HC161DE4 |
DV74HC161AD | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | HD74HC161RP-EL vs DV74HC161AD |
SN74HC161DR | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | HD74HC161RP-EL vs SN74HC161DR |