Datasheets
HD74HC148P by:

Encoder, HC/UH Series, 8-Bit, CMOS, PDIP16, DP-16

Part Details for HD74HC148P by Hitachi Ltd

Overview of HD74HC148P by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Financial Technology (Fintech) Computing and Data Storage Automotive

Price & Stock for HD74HC148P

Part # Distributor Description Stock Price Buy
Quest Components ENCODER, HC/UH SERIES, 8-BIT, CMOS, PDIP16 25
  • 1 $0.7500
  • 8 $0.6250
$0.6250 / $0.7500 Buy Now

Part Details for HD74HC148P

HD74HC148P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD74HC148P Part Data Attributes

HD74HC148P Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HD74HC148P Hitachi Ltd Encoder, HC/UH Series, 8-Bit, CMOS, PDIP16, DP-16
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer HITACHI LTD
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family HC/UH
JESD-30 Code R-PDIP-T16
Length 19.2 mm
Logic IC Type ENCODER
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 340 ns
Qualification Status Not Qualified
Seated Height-Max 5.06 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

HD74HC148P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC148P by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC148P by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74HC148P would you like to use for your alert(s)?
  • Please alert me when HD74HC148P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74HC148P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC148P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74HC148P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC148P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC148P by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: