Part Details for HD74CDC2510BTEL by Renesas Electronics Corporation
Overview of HD74CDC2510BTEL by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD74CDC2510BTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5854 |
|
RFQ | ||
|
Quest Components | 4683 |
|
$1.7100 / $3.4200 | Buy Now |
Part Details for HD74CDC2510BTEL
HD74CDC2510BTEL CAD Models
HD74CDC2510BTEL Part Data Attributes
|
HD74CDC2510BTEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CDC2510BTEL
Renesas Electronics Corporation
CDC SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 X 7.80 MM, 0.65 MM PITCH, PLASTIC, TSSOP-24
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 7.80 MM, 0.65 MM PITCH, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CDC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74CDC2510BTEL
This table gives cross-reference parts and alternative options found for HD74CDC2510BTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CDC2510BTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74CDC2510BTEL | PLL Based Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TTP-24DB | Hitachi Ltd | HD74CDC2510BTEL vs HD74CDC2510BTEL |