Part Details for HD74CBT3384AT by Renesas Electronics Corporation
Overview of HD74CBT3384AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for HD74CBT3384AT
HD74CBT3384AT CAD Models
HD74CBT3384AT Part Data Attributes:
|
HD74CBT3384AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74CBT3384AT
Renesas Electronics Corporation
CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HD74CBT3384AT
This table gives cross-reference parts and alternative options found for HD74CBT3384AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74CBT3384AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTD3384PW-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT3384AT vs CBTD3384PW-T |
PI5C3384C2LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | HD74CBT3384AT vs PI5C3384C2LE |
FSTU3384MTCX | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Rochester Electronics LLC | HD74CBT3384AT vs FSTU3384MTCX |
SN74CBT3384APWLE | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | HD74CBT3384AT vs SN74CBT3384APWLE |
HD74CBT3384ATEL | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | Renesas Electronics Corporation | HD74CBT3384AT vs HD74CBT3384ATEL |
FST3384AMTC | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Fairchild Semiconductor Corporation | HD74CBT3384AT vs FST3384AMTC |
74FST3384DT | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 | onsemi | HD74CBT3384AT vs 74FST3384DT |
CBTS3384PWDH | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355-1, TSSOP1-24, Bus Driver/Transceiver | NXP Semiconductors | HD74CBT3384AT vs CBTS3384PWDH |
FST3384MTCX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | HD74CBT3384AT vs FST3384MTCX_NL |
FST3384MTCX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | HD74CBT3384AT vs FST3384MTCX |