There are no models available for this part yet.
Overview of HD74BC373AFP by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HD74BC373AFP by Renesas Electronics Corporation
Part Data Attributes for HD74BC373AFP by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
BCT/FBT
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.6 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.5 mm
|
Alternate Parts for HD74BC373AFP
This table gives cross-reference parts and alternative options found for HD74BC373AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC373AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT373NSR | Octal D-Type Transparent Latches 20-SO 0 to 70 | Texas Instruments | HD74BC373AFP vs SN74BCT373NSR |
HD74BC373AFP | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA | Hitachi Ltd | HD74BC373AFP vs HD74BC373AFP |
HD74BC373AFPEL | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | HD74BC373AFP vs HD74BC373AFPEL |