Logic
HD74ALVC16835TEL
Description: ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56

Overview of HD74ALVC16835TEL by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74ALVC16835TEL by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74ALVC16835TEL by Renesas Electronics Corporation

HD74ALVC16835TEL
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
BUS DRIVER
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. HD74ALVC16835TEL
    Renesas Electronics Corporation
    ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 X 14 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56
    VS

Alternate Parts for HD74ALVC16835TEL

This table gives cross-reference parts and alternative options found for HD74ALVC16835TEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ALVC16835TEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC16835ADGG,11 74ALVC16835A - 18-bit registered driver; 3-state@en-us TSSOP 56-Pin Nexperia HD74ALVC16835TEL vs 74ALVC16835ADGG,11
IDT74ALVC16835APA Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc HD74ALVC16835TEL vs IDT74ALVC16835APA
IDT74ALVC16835APAG Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc HD74ALVC16835TEL vs IDT74ALVC16835APAG
74ALVC16835DGGRE4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC HD74ALVC16835TEL vs 74ALVC16835DGGRE4
935267333118 Bus Driver, ALVC/VCX/A Series, 18-Func, 1-Bit, True Output, CMOS, PDSO56 Nexperia HD74ALVC16835TEL vs 935267333118
74ALVC16835MTD Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC HD74ALVC16835TEL vs 74ALVC16835MTD
PI74ALVCH16835AX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation HD74ALVC16835TEL vs PI74ALVCH16835AX
TC74VCX16835FT IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components HD74ALVC16835TEL vs TC74VCX16835FT
HD74ALVCH16835T-EL ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TTP-56D Renesas Electronics Corporation HD74ALVC16835TEL vs HD74ALVCH16835T-EL
74ALVC16835ADGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVC16835TEL vs 74ALVC16835ADGG
Part Number Description Manufacturer Compare
TC74VCX16835FT IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components HD74ALVC16835TEL vs TC74VCX16835FT
SN74ALVCH16835DGG ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments HD74ALVC16835TEL vs SN74ALVCH16835DGG
74ALVC16835ADGG,11 74ALVC16835A - 18-bit registered driver (3‑state) TSSOP 56-Pin NXP Semiconductors HD74ALVC16835TEL vs 74ALVC16835ADGG,11
PI74ALVCH16835AEX Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation HD74ALVC16835TEL vs PI74ALVCH16835AEX
74ALVC16835DGGRG4 Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, PLASTIC, TSSOP-56 Rochester Electronics LLC HD74ALVC16835TEL vs 74ALVC16835DGGRG4
74ALVC16835ADGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVC16835TEL vs 74ALVC16835ADGG
74ALVC16835MTD Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation HD74ALVC16835TEL vs 74ALVC16835MTD
935267333118 IC ALVC/VCX/A SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVC16835TEL vs 935267333118
74ALVC16835DGG IC ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP2-56, Bus Driver/Transceiver NXP Semiconductors HD74ALVC16835TEL vs 74ALVC16835DGG
74ALVC16835DGGRG4 ALVC/VCX/A SERIES, 18-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments HD74ALVC16835TEL vs 74ALVC16835DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74ALVC16835TEL by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74ALVC16835TEL by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74ALVC16835TEL would you like to use for your alert(s)?
  • Please alert me when HD74ALVC16835TEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74ALVC16835TEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74ALVC16835TEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74ALVC16835TEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74ALVC16835TEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74ALVC16835TEL by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: