Part Details for HD74ACT365P by Hitachi Ltd
Overview of HD74ACT365P by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74ACT365P
HD74ACT365P CAD Models
HD74ACT365P Part Data Attributes
|
HD74ACT365P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74ACT365P
Hitachi Ltd
Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, DP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74ACT365P
This table gives cross-reference parts and alternative options found for HD74ACT365P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74ACT365P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS365-PQCH | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16 | Cobham Semiconductor Solutions | HD74ACT365P vs UT54ACTS365-PQCH |
UT54ACTS365PCC | ACT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | HD74ACT365P vs UT54ACTS365PCC |
UT54ACTS365-PVXR | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, DIP-16 | Cobham PLC | HD74ACT365P vs UT54ACTS365-PVXR |
5962H9658701VEC | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | HD74ACT365P vs 5962H9658701VEC |
5962H9658701QEA | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Power Products | HD74ACT365P vs 5962H9658701QEA |
UT54ACTS365-PQAR | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, DIP-16 | Cobham PLC | HD74ACT365P vs UT54ACTS365-PQAR |
5962H9658701QEX | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | HD74ACT365P vs 5962H9658701QEX |
5962R9658701VEC | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | HD74ACT365P vs 5962R9658701VEC |
UT54ACTS365-PQCR | Bus Driver, ACT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, SIDE BRAZED, DIP-16 | Cobham PLC | HD74ACT365P vs UT54ACTS365-PQCR |
UT54ACTS365PVXR | ACT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, SIDE BRAZED, DIP-16 | Cobham Semiconductor Solutions | HD74ACT365P vs UT54ACTS365PVXR |