Part Details for HD7258 by HXY
Overview of HD7258 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD7258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureTO252-2L fet typeN-Channel Drain-source voltage Vds100V Continuous Drain Current Id30A | 2500 |
|
$0.1060 / $0.1550 | Buy Now |
|
LCSC | 100V 30A 47m10V 2.5V 1 N-Channel TO252-2L MOSFETs ROHS | 1908 |
|
$0.0623 / $0.0907 | Buy Now |