Part Details for HD68000-10 by Hitachi Ltd
Overview of HD68000-10 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HD68000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 64 Pin, Ceramic, DIP | 1 |
|
$20.0000 | Buy Now |
Part Details for HD68000-10
HD68000-10 CAD Models
HD68000-10 Part Data Attributes:
|
HD68000-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD68000-10
Hitachi Ltd
Microprocessor, 16-Bit, 10MHz, NMOS, CDIP64, CERAMIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP64,.9 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HD68000-10
This table gives cross-reference parts and alternative options found for HD68000-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD68000-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68010L10 | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | HD68000-10 vs MC68010L10 |
HD68HC000-10 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Renesas Electronics Corporation | HD68000-10 vs HD68HC000-10 |
HD68HC000-10 | Microprocessor, 16-Bit, 10MHz, CMOS, CDIP64, CERAMIC, DIP-64 | Hitachi Ltd | HD68000-10 vs HD68HC000-10 |
MC68010CL10 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | Motorola Mobility LLC | HD68000-10 vs MC68010CL10 |
MC68010CL10 | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP64, CERAMIC, DIP-64 | Motorola Semiconductor Products | HD68000-10 vs MC68010CL10 |