Part Details for HD6792 by Coilcraft Inc
Overview of HD6792 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for HD6792
HD6792 CAD Models
HD6792 Part Data Attributes:
|
HD6792
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HD6792
Coilcraft Inc
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH LEVEL ONE SK70704 784 KBPS, TURNS RATIO: 1CT:1.8CT | |
DC Unbalance Current-Max | 80 mA | |
Height | 11.7 mm | |
Length | 26.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 24.13 mm |