Part Details for HD66760TB0 by Renesas Electronics Corporation
Overview of HD66760TB0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Part Details for HD66760TB0
HD66760TB0 CAD Models
HD66760TB0 Part Data Attributes:
|
HD66760TB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD66760TB0
Renesas Electronics Corporation
80X104 DOTS DOT MAT LCD DRVR AND DSPL CTLR, UUC475, BENDING TCP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 475 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | I2C; 80XX; 68XX | |
Clock Frequency-Max | 0.24 MHz | |
Display Configuration | 80 X 104 DOTS | |
External Data Bus Width | 16 | |
JESD-30 Code | R-XUUC-N | |
Number of Terminals | 475 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
Alternate Parts for HD66760TB0
This table gives cross-reference parts and alternative options found for HD66760TB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD66760TB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD66760TB0 | Dot Matrix LCD Driver, 80 X 312 Dots, CMOS, 14.40 X 3.10 MM, BENDING TCP-475 | Hitachi Ltd | HD66760TB0 vs HD66760TB0 |