Part Details for HD66732A00TB0L by Hitachi Ltd
Overview of HD66732A00TB0L by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD66732A00TB0L
HD66732A00TB0L CAD Models
HD66732A00TB0L Part Data Attributes
|
HD66732A00TB0L
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD66732A00TB0L
Hitachi Ltd
Dot Matrix LCD Driver, CMOS, BENDING TCP-221
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 221 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-XUUC-N221 | |
Number of Terminals | 221 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |