Part Details for HD64F7047F50V by Renesas Electronics Corporation
Results Overview of HD64F7047F50V by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD64F7047F50V Information
HD64F7047F50V by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F7047F50V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for HD64F7047F50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3200
|
Newark | Mcu, 32Bit, 50Mhz, Qfp-100, Product Range:Superh Family, Sh7047 Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HD64F7047F50V-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100QFP Min Qty: 90 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$33.2727 | Buy Now |
|
GLYN GmbH & Co. KG | 32B.uC 256K Flash 12K Ram LQFP 100/0,5 -20/+75øC | 3340 |
|
RFQ | |
DISTI #
HD64F7047F50V
|
Avnet Asia | MCU 32-Bit SuperH RISC 256KB Flash 5V 100-Pin PQFP (Alt: HD64F7047F50V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
HD64F7047F50V
|
Avnet Silica | MCU 32-Bit SuperH RISC 256KB Flash 5V 100-Pin PQFP (Alt: HD64F7047F50V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 100QFP | 1058 |
|
$36.1338 / $54.2007 | Buy Now |
Part Details for HD64F7047F50V
HD64F7047F50V CAD Models
HD64F7047F50V Part Data Attributes
|
HD64F7047F50V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F7047F50V
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), FQFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | FQFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, QFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100KB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics |