-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1730
|
Newark | Mcu, 16Bit, 20Mhz, Lqfp-64, Product Range:H8/300H Tiny Series Microcontrollers, Architecture:H8, No. Of Bits:16Bit, Cpu Speed:20Mhz, Program Memory Size:56Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Renesas HD64F3687FPV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 / $17.7500 | Buy Now |
DISTI #
HD64F3687FPV-ND
|
DigiKey | IC MCU 16BIT 56KB FLASH 64LQFP Min Qty: 160 Lead time: 12 Weeks Container: Tray |
148 In Stock |
|
$15.5055 | Buy Now |
DISTI #
HD64F3687FPV
|
Avnet Americas | MCU 16-Bit/32-Bit H8 CISC 56KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: HD64F3687FPV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.8270 / $14.6450 | Buy Now |
DISTI #
968-HD64F3687FPV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 56K Pb-Free 64-LQFP RoHS: Compliant | 4516 |
|
$14.0700 / $19.6900 | Buy Now |
|
Future Electronics | H8S/300H Series 16 bit 4 kB RAM 56 kB Flash 45 I/O Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 100Tray |
|
$14.0700 | Buy Now |
|
Future Electronics | H8S/300H Series 16 bit 4 kB RAM 56 kB Flash 45 I/O Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.0700 | Buy Now |
|
Future Electronics | H8S/300H Series 16 bit 4 kB RAM 56 kB Flash 45 I/O Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$14.0700 / $14.1900 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 56KB FLASH 64LQFP Min Qty: 160 Container: Tray | 148 |
|
$15.5055 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
GLYN GmbH & Co. KG | 16B.uC 56K Flash 4K Ram LQFP 64/0,5 -20/+75øC 20 | 430 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD64F3687FPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F3687FPV
Renesas Electronics Corporation
Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | LQFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for HD64F3687FPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F3687FPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD64F3687FP | Microcontroller, 16-Bit, FLASH, H8/300H CPU, 20MHz, CMOS, PQFP64, 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | Hitachi Ltd | HD64F3687FPV vs HD64F3687FP |