Part Details for HD64F2368VTE34V by Renesas Electronics Corporation
Overview of HD64F2368VTE34V by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD64F2368VTE34V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT SINGLE-CHIP MICROCOMPUTER Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 34MHz, CMOS, PQFP120 RoHS: Compliant | Europe - 10 |
|
RFQ | |
|
GLYN GmbH & Co. KG | 16B.uC K 512K Flash 32K Ram 120-TQFP -20/+75øC 34 | 2070 |
|
RFQ | |
|
Chip1Cloud | 129 |
|
RFQ | ||
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed Date Code: 21+ | 600 |
|
RFQ |
Part Details for HD64F2368VTE34V
HD64F2368VTE34V CAD Models
HD64F2368VTE34V Part Data Attributes
|
HD64F2368VTE34V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F2368VTE34V
Renesas Electronics Corporation
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP120, 14 X 14 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-120
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, TQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | I2C(2) CAN ALSO BE INCLUDED AS AN OPTIONAL INTERFACE | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 94 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 120 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 34 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |