Microcontrollers and Processors
HD64F2238BTF13V
Renesas Electronics Corporation
Description: 16-BIT, FLASH, 13.5MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 0.40 MM PITCH, PLASTIC, TQFP-100

Overview of HD64F2238BTF13V by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for HD64F2238BTF13V by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S620200292843
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes 50
  • 1 $23.2000
  • 10 $21.1000
  • 25 $17.7000
  • 50 $17.2000
$17.2000 / $23.2000 Buy Now

CAD Models for HD64F2238BTF13V by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64F2238BTF13V by Renesas Electronics Corporation

HD64F2238BTF13V
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
12 X 12 MM, 0.40 MM PITCH, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
13.5 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Length
12 mm
Moisture Sensitivity Level
3
Number of I/O Lines
82
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
13.5 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD64F2238BTF13V
    Renesas Electronics Corporation
    16-BIT, FLASH, 13.5MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 0.40 MM PITCH, PLASTIC, TQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F2238BTF13V by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F2238BTF13V by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD64F2238BTF13V would you like to use for your alert(s)?
  • Please alert me when HD64F2238BTF13V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64F2238BTF13V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F2238BTF13V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64F2238BTF13V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F2238BTF13V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F2238BTF13V by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: