Part Details for HD64F2132RVFA10 by Renesas Electronics Corporation
Overview of HD64F2132RVFA10 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD64F2132RVFA10
HD64F2132RVFA10 CAD Models
HD64F2132RVFA10 Part Data Attributes
|
HD64F2132RVFA10
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F2132RVFA10
Renesas Electronics Corporation
16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD64F2132RVFA10
This table gives cross-reference parts and alternative options found for HD64F2132RVFA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64F2132RVFA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD64F2132RVFA10 | Hitachi Ltd | Check for Price | Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 10MHz, CMOS, PQFP80, PLASTIC, QFP-80 | HD64F2132RVFA10 vs HD64F2132RVFA10 |