Microcontrollers and Processors
HD6473847RWV
Renesas Electronics Corporation
Description: 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP100, TQFP-100

Overview of HD6473847RWV by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HD6473847RWV by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HD6473847RWV-ND
DigiKey HD6473847 - H8/300L SLP MICROCON Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT 849
In Stock
  • 16 $19.9500
$19.9500 Buy Now
DISTI # HD6473847RWV
Avnet Americas MCU 8-bit H8/300L CISC 60K-byte Flash 2K-byte RAM 100-Pin TQFP - Trays (Alt: HD6473847RWV) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 849 Partner Stock
  • 1 $20.1400
  • 25 $18.8000
  • 25 $19.7400
  • 100 $18.0300
  • 1,000 $16.3100
$16.3100 / $20.1400 Buy Now
Rochester Electronics HD6473847 - H8/300L SLP Microcontroller ' RoHS: Compliant Status: Obsolete Min Qty: 1 849
  • 1 $20.1400
  • 25 $19.7400
  • 100 $18.9300
  • 500 $18.1300
  • 1,000 $17.1200
$17.1200 / $20.1400 Buy Now

CAD Models for HD6473847RWV by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD6473847RWV by Renesas Electronics Corporation

HD6473847RWV
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
QFP
Package Description
TQFP-100
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e6
Length
12 mm
Moisture Sensitivity Level
3
Number of I/O Lines
84
Number of Terminals
100
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
1.2 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD6473847RWV
    Renesas Electronics Corporation
    8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PQFP100, TQFP-100
    VS

Related Parts for HD6473847RWV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6473847RWV by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6473847RWV by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD6473847RWV would you like to use for your alert(s)?
  • Please alert me when HD6473847RWV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD6473847RWV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6473847RWV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD6473847RWV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6473847RWV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6473847RWV by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: