Microcontrollers and Processors
HD6473337YCP16
Description: MICROCONTROLLER

Overview of HD6473337YCP16 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HD6473337YCP16 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD6473337YCP16 by Renesas Electronics Corporation

HD6473337YCP16
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LCC
Pin Count
84
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
H8/300
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J84
Length
29.28 mm
Number of I/O Lines
74
Number of Terminals
84
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
61440
ROM Programmability
UVPROM
Speed
16 MHz
Supply Current-Max
60 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD6473337YCP16
    Renesas Electronics Corporation
    MICROCONTROLLER
    VS

Alternate Parts for HD6473337YCP16

This table gives cross-reference parts and alternative options found for HD6473337YCP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6473337YCP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD6473337YCP16 Microcontroller, 8-Bit, OTPROM, H8/300 CPU, 16MHz, CMOS, PQCC84, PLASTIC, LCC-84 Hitachi Ltd HD6473337YCP16 vs HD6473337YCP16

Related Parts for HD6473337YCP16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6473337YCP16 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6473337YCP16 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD6473337YCP16 would you like to use for your alert(s)?
  • Please alert me when HD6473337YCP16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD6473337YCP16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6473337YCP16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD6473337YCP16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6473337YCP16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6473337YCP16 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: