Part Details for HD6437034AVFI12 by Renesas Electronics Corporation
Overview of HD6437034AVFI12 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD6437034AVFI12
HD6437034AVFI12 CAD Models
HD6437034AVFI12 Part Data Attributes:
|
HD6437034AVFI12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6437034AVFI12
Renesas Electronics Corporation
32-BIT, MROM, 12.5MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP112,.91SQ | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | SH7000 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.91SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 12.5 MHz | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6437034AVFI12
This table gives cross-reference parts and alternative options found for HD6437034AVFI12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6437034AVFI12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6437034AVF12 | 32-BIT, MROM, 12.5MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | Renesas Electronics Corporation | HD6437034AVFI12 vs HD6437034AVF12 |
HD6437034AVFI12 | RISC Microcontroller, 32-Bit, MROM, SH7000 CPU, 12.5MHz, CMOS, PQFP112, PLASTIC, QFP-112 | Hitachi Ltd | HD6437034AVFI12 vs HD6437034AVFI12 |
HD6437034AVF12 | RISC Microcontroller, 32-Bit, MROM, SH7000 CPU, 12.5MHz, CMOS, PQFP112, PLASTIC, QFP-112 | Hitachi Ltd | HD6437034AVFI12 vs HD6437034AVF12 |