Datasheets
HD6433846RWI by: Renesas Electronics Corporation

8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 0.40 MM PITCH, PLASTIC, TQFP-100

Part Details for HD6433846RWI by Renesas Electronics Corporation

Overview of HD6433846RWI by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Part Details for HD6433846RWI

HD6433846RWI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD6433846RWI Part Data Attributes

HD6433846RWI Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HD6433846RWI Renesas Electronics Corporation 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 0.40 MM PITCH, PLASTIC, TQFP-100
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description TFQFP,
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family H8/300L
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PQFP-G100
Length 20 mm
Low Power Mode YES
Number of External Interrupts 13
Number of I/O Lines 84
Number of Serial I/Os 3
Number of Terminals 100
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.75X.99
Package Shape RECTANGULAR
Package Style FLATPACK
RAM (bytes) 2048
ROM (words) 49152
ROM Programmability MROM
Seated Height-Max 3.1 mm
Speed 8 MHz
Supply Current-Max 6.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6433846RWI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6433846RWI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD6433846RWI would you like to use for your alert(s)?
  • Please alert me when HD6433846RWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD6433846RWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6433846RWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD6433846RWI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6433846RWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6433846RWI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: