Microcontrollers and Processors
HD64180ZP-8
Description: Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, DP-64S

Overview of HD64180ZP-8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for HD64180ZP-8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64180ZP-8 by Hitachi Ltd

HD64180ZP-8
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
SDIP, SDIP64,.75
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROL; PROGRAMMABLE RELOAD TIMER
Address Bus Width
20
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
10 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T64
JESD-609 Code
e0
Length
57.6 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
4
Number of Serial I/Os
3
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP64,.75
Package Shape
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
5.1 mm
Speed
8 MHz
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
Width
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. HD64180ZP-8
    Hitachi Ltd
    Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, DP-64S
    VS

Alternate Parts for HD64180ZP-8

This table gives cross-reference parts and alternative options found for HD64180ZP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64180ZP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD64180RPJ-8X Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 Hitachi Ltd HD64180ZP-8 vs HD64180RPJ-8X
HD64180ZPJ-8X Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 Hitachi Ltd HD64180ZP-8 vs HD64180ZPJ-8X
HD64180RP-8X 8-BIT, 8MHz, MICROPROCESSOR, PDIP64, SHRINK, PLASTIC, DIP-64 Renesas Electronics Corporation HD64180ZP-8 vs HD64180RP-8X
HD64180RP-8X Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 Hitachi Ltd HD64180ZP-8 vs HD64180RP-8X
HD64180ZP-8X Microprocessor, 8-Bit, 8MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 Hitachi Ltd HD64180ZP-8 vs HD64180ZP-8X
Part Number Description Manufacturer Compare
Z8L18020PSC Microprocessor, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 IXYS Corporation HD64180ZP-8 vs Z8L18020PSC
TS68C000VC112.5A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 Teledyne e2v HD64180ZP-8 vs TS68C000VC112.5A
Z8L18020PSC IC 8-BIT, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor Zilog Inc HD64180ZP-8 vs Z8L18020PSC
MC68HC000CR10 Microprocessor, 32-Bit, 10MHz, CMOS, PDIP64, PLASTIC, DIP-64 Motorola Semiconductor Products HD64180ZP-8 vs MC68HC000CR10
8202102YX Microprocessor Microchip Technology Inc HD64180ZP-8 vs 8202102YX
MC68010L10X Microprocessor, 16-Bit, 10MHz, MOS, CDIP64 Motorola Semiconductor Products HD64180ZP-8 vs MC68010L10X
Z8S18010PSC Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64, DIP-64 IXYS Corporation HD64180ZP-8 vs Z8S18010PSC
TS68C000MC12A Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 Teledyne e2v HD64180ZP-8 vs TS68C000MC12A
TSX68C000MC10A Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 Teledyne e2v HD64180ZP-8 vs TSX68C000MC10A
TS68C000MC18A Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 Teledyne e2v HD64180ZP-8 vs TS68C000MC18A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64180ZP-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64180ZP-8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD64180ZP-8 would you like to use for your alert(s)?
  • Please alert me when HD64180ZP-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64180ZP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64180ZP-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64180ZP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64180ZP-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64180ZP-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: