Microcontrollers and Processors
HD64180ZCPJ-10X
Description: 8-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68

Overview of HD64180ZCPJ-10X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD64180ZCPJ-10X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD64180ZCPJ-10X by Renesas Electronics Corporation

HD64180ZCPJ-10X
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
20
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
Length
24.2 mm
Low Power Mode
YES
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.6 mm
Speed
10 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.2 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. HD64180ZCPJ-10X
    Renesas Electronics Corporation
    8-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for HD64180ZCPJ-10X

This table gives cross-reference parts and alternative options found for HD64180ZCPJ-10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD64180ZCPJ-10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD64180RCPJ-10X Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd HD64180ZCPJ-10X vs HD64180RCPJ-10X
HD64180RCPJ-10X 8-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Renesas Electronics Corporation HD64180ZCPJ-10X vs HD64180RCPJ-10X
HD64180ZCPJ-10X Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd HD64180ZCPJ-10X vs HD64180ZCPJ-10X
Part Number Description Manufacturer Compare
MC68HC000FN20R2 32-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 Freescale Semiconductor HD64180ZCPJ-10X vs MC68HC000FN20R2
MN80C186-10 Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation HD64180ZCPJ-10X vs MN80C186-10
CS80C286-1696 Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68 Rochester Electronics LLC HD64180ZCPJ-10X vs CS80C286-1696
IC80186-3B Microprocessor, 16-Bit, 8MHz, MOS, CQCC68, CERAMIC, LCC-68 AMD HD64180ZCPJ-10X vs IC80186-3B
MC68010ZB12X Microprocessor, 16-Bit, 12.5MHz, MOS, CQCC68 Motorola Semiconductor Products HD64180ZCPJ-10X vs MC68010ZB12X
TSX68C000ME18A Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v HD64180ZCPJ-10X vs TSX68C000ME18A
MC68010ZC12DS 16-BIT, 12.5MHz, MICROPROCESSOR, CQCC68 Motorola Mobility LLC HD64180ZCPJ-10X vs MC68010ZC12DS
TSX68C000ME1B/C10A Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v HD64180ZCPJ-10X vs TSX68C000ME1B/C10A
TS68C000MEB/C8A Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 Teledyne e2v HD64180ZCPJ-10X vs TS68C000MEB/C8A
HD64180RCP-8X Microprocessor, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd HD64180ZCPJ-10X vs HD64180RCP-8X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64180ZCPJ-10X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64180ZCPJ-10X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD64180ZCPJ-10X would you like to use for your alert(s)?
  • Please alert me when HD64180ZCPJ-10X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD64180ZCPJ-10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64180ZCPJ-10X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD64180ZCPJ-10X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64180ZCPJ-10X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64180ZCPJ-10X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: