Part Details for HD6417751BP167 by Hitachi Ltd
Overview of HD6417751BP167 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417751BP167V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417751BP167I | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417751BP167IV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for HD6417751BP167
HD6417751BP167 CAD Models
HD6417751BP167 Part Data Attributes
|
HD6417751BP167
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6417751BP167
Hitachi Ltd
RISC Microprocessor, 32-Bit, 167MHz, CMOS, PBGA256, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 56 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 167 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417751BP167
This table gives cross-reference parts and alternative options found for HD6417751BP167. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417751BP167, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC875ZT66 | 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417751BP167 vs MPC875ZT66 |
MPC852TZT50A | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | HD6417751BP167 vs MPC852TZT50A |
MCF53017CMJ240 | MICROPROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256 | Freescale Semiconductor | HD6417751BP167 vs MCF53017CMJ240 |
SC220I0BTAV001 | Micro Peripheral IC | Microsemi Corporation | HD6417751BP167 vs SC220I0BTAV001 |
XPC850SRZT80BU | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417751BP167 vs XPC850SRZT80BU |
79RC32V334-133BBI | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Integrated Device Technology Inc | HD6417751BP167 vs 79RC32V334-133BBI |
HD6417750SBP200 | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256, BGA-256 | Hitachi Ltd | HD6417751BP167 vs HD6417750SBP200 |
AAEC-2000 | Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256, 1.76 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-256 | Agilent Technologies Inc | HD6417751BP167 vs AAEC-2000 |
MCF5274CVM166 | MCF5275 V2CORE | Freescale Semiconductor | HD6417751BP167 vs MCF5274CVM166 |
MC9328MX1VM20R2 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | HD6417751BP167 vs MC9328MX1VM20R2 |