Part Details for HD6417750SBP200 by Hitachi Ltd
Overview of HD6417750SBP200 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750SBP200W | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
HD6417750SBP200 | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Part Details for HD6417750SBP200
HD6417750SBP200 CAD Models
HD6417750SBP200 Part Data Attributes
|
HD6417750SBP200
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6417750SBP200
Hitachi Ltd
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 12.2 | |
Average Weight (mg) | 914.1 | |
CO2e (mg) | 11152.02 | |
Category CO2 Kg | 12.2 | |
Compliance Temperature Grade | Commercial Extended: -20C to +75C | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.07 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417750SBP200
This table gives cross-reference parts and alternative options found for HD6417750SBP200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417750SBP200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TZT100 | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417750SBP200 vs MPC852TZT100 |
SC220C0BTAV001 | Micro Peripheral IC | Microsemi Corporation | HD6417750SBP200 vs SC220C0BTAV001 |
MPC875ZT80 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417750SBP200 vs MPC875ZT80 |
XPC850ZT66BU | 32-BIT, 66 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417750SBP200 vs XPC850ZT66BU |
MCF5234CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA256, MAPBGA-256 | Motorola Mobility LLC | HD6417750SBP200 vs MCF5234CVM100 |
SC220C6BTAV | Micro Peripheral IC | Microsemi Corporation | HD6417750SBP200 vs SC220C6BTAV |
MPC852TZT50A | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | HD6417750SBP200 vs MPC852TZT50A |
MCF54450VM180 | 32-BIT, 180MHz, RISC PROCESSOR, BGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | HD6417750SBP200 vs MCF54450VM180 |
XPC850CZT66BU | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417750SBP200 vs XPC850CZT66BU |
MCF53017CMJ240J | MCF5301x 32-bit MPU, ColdFire V3 core, 240MHz, MAPBGA 256 | Freescale Semiconductor | HD6417750SBP200 vs MCF53017CMJ240J |