Part Details for HD6417750RF200 by Renesas Electronics Corporation
Overview of HD6417750RF200 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF200D | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RF200 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RF200DV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for HD6417750RF200
HD6417750RF200 CAD Models
HD6417750RF200 Part Data Attributes
|
HD6417750RF200
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417750RF200
Renesas Electronics Corporation
32-bit Microcontrollers, HFQFP, /Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HFQFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Manufacturer Package Code | PRQP0208KE | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 34 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 208 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417750RF200
This table gives cross-reference parts and alternative options found for HD6417750RF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417750RF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4650-267DP9 | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | HD6417750RF200 vs IDT79RV4650-267DP9 |
IDT79RV4650-200DP | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | HD6417750RF200 vs IDT79RV4650-200DP |
ACT-5261PC-133F17M | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | HD6417750RF200 vs ACT-5261PC-133F17M |
ACT-5260PC-133F24C | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | HD6417750RF200 vs ACT-5260PC-133F24C |
79RC32V332100DHI | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | HD6417750RF200 vs 79RC32V332100DHI |
MIP7365-450F24I | Microprocessor, 64-Bit, 450MHz, CMOS, CQFP208, 1.20 X 1.20 MM, CERAMIC, QFP-208 | Cobham Power Products | HD6417750RF200 vs MIP7365-450F24I |
IDT79RC4650133MS | 64-BIT, 133MHz, RISC PROCESSOR, PQFP208, MQUAD-208 | Integrated Device Technology Inc | HD6417750RF200 vs IDT79RC4650133MS |
IDT79R4650-200DPI | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | HD6417750RF200 vs IDT79R4650-200DPI |
ST486DX2V75LS | 32-BIT, 75MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | HD6417750RF200 vs ST486DX2V75LS |
MC68EC060FE66 | 32-BIT, 66.67MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208 | Motorola Mobility LLC | HD6417750RF200 vs MC68EC060FE66 |