Part Details for HD6417709SBP167B by Renesas Electronics Corporation
Overview of HD6417709SBP167B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD6417709SBP167B
HD6417709SBP167B CAD Models
HD6417709SBP167B Part Data Attributes
|
HD6417709SBP167B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417709SBP167B
Renesas Electronics Corporation
32-BIT, 20MHz, RISC MICROCONTROLLER, BGA240, CSP-240
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | CSP-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Number of I/O Lines | 81 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 2.05 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417709SBP167B
This table gives cross-reference parts and alternative options found for HD6417709SBP167B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417709SBP167B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417709SBP167B | RISC Microcontroller, CMOS, PBGA240, CSP-240 | Hitachi Ltd | HD6417709SBP167B vs HD6417709SBP167B |