Part Details for HD6417604SF28 by Renesas Electronics Corporation
Overview of HD6417604SF28 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HD6417604SF28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HD6417604SF28-ND
|
DigiKey | RISC MCU, 32-BIT, SUPERH CPU Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$26.1500 | Buy Now |
DISTI #
85982951
|
Verical | MCU 32-bit SuperH RISC ROMLess 5V 144-Pin PQFP Min Qty: 12 Package Multiple: 1 Date Code: 1501 | Americas - 42 |
|
$26.7125 / $31.4250 | Buy Now |
|
Rochester Electronics | HD6417604 - RISC Microcontroller, 32-Bit, SuperH CPU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$21.3700 / $25.1400 | Buy Now |
Part Details for HD6417604SF28
HD6417604SF28 CAD Models
HD6417604SF28 Part Data Attributes
|
HD6417604SF28
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417604SF28
Renesas Electronics Corporation
RISC MICROCONTROLLER, PQFP144, PLASTIC, QFP-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 27 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 28.7 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |