Part Details for HD6417040AF33 by Hitachi Ltd
Overview of HD6417040AF33 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HD6417040AF33
HD6417040AF33 CAD Models
HD6417040AF33 Part Data Attributes
|
HD6417040AF33
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6417040AF33
Hitachi Ltd
RISC Microcontroller, 32-Bit, 33.3MHz, CMOS, PQFP112, 20 X 20 MM, QFP-112
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 82 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 33.3 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417040AF33
This table gives cross-reference parts and alternative options found for HD6417040AF33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417040AF33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417040AF28 | 32-BIT, 28.7MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, QFP-112 | Renesas Electronics Corporation | HD6417040AF33 vs HD6417040AF28 |
HD64F7044AF28 | RISC Microcontroller, 32-Bit, FLASH, 28.7MHz, CMOS, PQFP112, 20 X 20 MM, QFP-112 | Hitachi Ltd | HD6417040AF33 vs HD64F7044AF28 |
HD6417040AF33 | 32-BIT, 33.3MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, QFP-112 | Renesas Electronics Corporation | HD6417040AF33 vs HD6417040AF33 |
HD64F7044F28V | 32-bit Microcontrollers (Non Promotion), QFP, / | Renesas Electronics Corporation | HD6417040AF33 vs HD64F7044F28V |