Part Details for HD6417032F20V by Renesas Electronics Corporation
Results Overview of HD6417032F20V by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD6417032F20V Information
HD6417032F20V by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for HD6417032F20V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD6417032F20V
|
Avnet Silica | MCU 32bit SuperH RISC ROMLess 33V5V 112Pin PQFP (Alt: HD6417032F20V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Silica - 0 |
|
Buy Now |
Part Details for HD6417032F20V
HD6417032F20V CAD Models
HD6417032F20V Part Data Attributes
|
HD6417032F20V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417032F20V
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), QFP, /Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP112,.91SQ | |
Pin Count | 112 | |
Manufacturer Package Code | PRQP0112JA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
CPU Family | SH7000 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP112,.91SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417032F20V
This table gives cross-reference parts and alternative options found for HD6417032F20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417032F20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD6477034FI20 | Hitachi Ltd | Check for Price | RISC Microcontroller, 32-Bit, UVPROM, SH7000 CPU, 20MHz, CMOS, PQFP112, PLASTIC, QFP-112 | HD6417032F20V vs HD6477034FI20 |
HD6477034F20 | Renesas Electronics Corporation | Check for Price | 32-BIT, OTPROM, 20MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | HD6417032F20V vs HD6477034F20 |
HD6417032FI20 | Renesas Electronics Corporation | Check for Price | 32-BIT, 20MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | HD6417032F20V vs HD6417032FI20 |
HD6417032F20 | Hitachi Ltd | Check for Price | RISC Microcontroller, 32-Bit, SH7000 CPU, 20MHz, CMOS, PQFP112, PLASTIC, QFP-112 | HD6417032F20V vs HD6417032F20 |
HD6417034F20 | Hitachi Ltd | Check for Price | RISC Microcontroller, 32-Bit, SH7000 CPU, 20MHz, CMOS, PQFP112, PLASTIC, QFP-112 | HD6417032F20V vs HD6417034F20 |
HD6417034F20 | Renesas Electronics Corporation | Check for Price | 32-BIT, 20MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | HD6417032F20V vs HD6417034F20 |
HD6477034F20V | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers (Non Promotion), QFP, / | HD6417032F20V vs HD6477034F20V |
HD6417034FI20 | Hitachi Ltd | Check for Price | RISC Microcontroller, 32-Bit, SH7000 CPU, 20MHz, CMOS, PQFP112, PLASTIC, QFP-112 | HD6417032F20V vs HD6417034FI20 |
HD6417032F20 | Renesas Electronics Corporation | Check for Price | 32-BIT, 20MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112 | HD6417032F20V vs HD6417032F20 |
HD6417032FI20V | Renesas Electronics Corporation | Check for Price | 32-bit Microcontrollers (Non Promotion), QFP, /Tray | HD6417032F20V vs HD6417032FI20V |