Part Details for HD6417020SVX12IV by Renesas Electronics Corporation
Overview of HD6417020SVX12IV by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for HD6417020SVX12IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SH7020 - 32-bit Microcontrollers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$37.9200 / $44.6100 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 100TQFP | 1120 |
|
RFQ |
Part Details for HD6417020SVX12IV
HD6417020SVX12IV CAD Models
HD6417020SVX12IV Part Data Attributes
|
HD6417020SVX12IV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417020SVX12IV
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), TFQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFQFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PTQP0100KA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | NO | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 12.5 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |