Part Details for HD6417014RF28 by Renesas Electronics Corporation
Overview of HD6417014RF28 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6417014RF28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUPERH RISC ENGINE MICROPROCESSOR RISC Microcontroller, 32-Bit, 28.7MHz, CMOS, PQFP112 RoHS: Not Compliant | Europe - 40 |
|
RFQ |
Part Details for HD6417014RF28
HD6417014RF28 CAD Models
HD6417014RF28 Part Data Attributes:
|
HD6417014RF28
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417014RF28
Renesas Electronics Corporation
32-BIT, 28.7MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-112
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 43 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 28.7 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for HD6417014RF28
This table gives cross-reference parts and alternative options found for HD6417014RF28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417014RF28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417014RF28 | RISC Microcontroller, 32-Bit, 28.7MHz, CMOS, PQFP112, QFP-112 | Hitachi Ltd | HD6417014RF28 vs HD6417014RF28 |