Datasheets
HD6417014F28V by: Renesas Electronics Corporation

32-bit Microcontrollers (Non Promotion), QFP, /

Part Details for HD6417014F28V by Renesas Electronics Corporation

Overview of HD6417014F28V by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HD6417014F28V

Part # Distributor Description Stock Price Buy
Rochester Electronics SH7014 - 32-bit Microcontrollers ' RoHS: Compliant Status: Obsolete Min Qty: 1 252
  • 1 $51.1100
  • 25 $50.0900
  • 100 $48.0400
  • 500 $46.0000
  • 1,000 $43.4400
$43.4400 / $51.1100 Buy Now

Part Details for HD6417014F28V

HD6417014F28V CAD Models

HD6417014F28V Part Data Attributes

HD6417014F28V Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HD6417014F28V Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), QFP, /
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description QFP,
Pin Count 112
Manufacturer Package Code PRQP0112JA
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Renesas Electronics
Has ADC YES
Address Bus Width 22
Bit Size 32
Clock Frequency-Max 10 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G112
JESD-609 Code e6
Length 20 mm
Moisture Sensitivity Level 3
Number of I/O Lines 43
Number of Terminals 112
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Seated Height-Max 3.05 mm
Speed 28.7 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

HD6417014F28V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6417014F28V by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6417014F28V by Renesas Electronics Corporation

  • Please alert me when HD6417014F28V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD6417014F28V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6417014F28V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD6417014F28V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6417014F28V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6417014F28V by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: