Part Details for HD6413002F16V by Renesas Electronics Corporation
Overview of HD6413002F16V by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HD6413002F16V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 16-BIT MICROCONTROLLER Microcontroller, 16-Bit, 16MHz, CMOS, PQFP100 RoHS: Compliant | Europe - 15 |
|
RFQ | |
|
Chip1Cloud | MCU 16-bit CISC ROMLess 3.3V/5V 100-Pin PQFP | 5000 |
|
RFQ | |
|
Win Source Electronics | MCU 16-bit CISC ROMLess 3.3V/5V 100-Pin PQFP | 16666 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for HD6413002F16V
HD6413002F16V CAD Models
HD6413002F16V Part Data Attributes:
|
HD6413002F16V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6413002F16V
Renesas Electronics Corporation
16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , /
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100KA-A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1998-07-02 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |