Microcontrollers and Processors
HD6412390F20V
Renesas Electronics Corporation
Description: 16-BIT, 20MHz, MICROCONTROLLER, PQFP128, PLASTIC, QFP-128

Overview of HD6412390F20V by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HD6412390F20V by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD6412390F20V by Renesas Electronics Corporation

HD6412390F20V
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
FQFP, QFP128,.63X.87,20
Pin Count
128
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
16
CPU Family
H8S/2000
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e6
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
95
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
Seated Height-Max
3.15 mm
Speed
20 MHz
Supply Current-Max
69 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD6412390F20V
    Renesas Electronics Corporation
    16-BIT, 20MHz, MICROCONTROLLER, PQFP128, PLASTIC, QFP-128
    VS

Related Parts for HD6412390F20V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD6412390F20V by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD6412390F20V by Renesas Electronics Corporation

  • Please alert me when HD6412390F20V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD6412390F20V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD6412390F20V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD6412390F20V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD6412390F20V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD6412390F20V by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: