Microcontrollers and Processors
HD63B03YF
Hitachi Ltd
Description: Microcontroller, 8-Bit, 6800 CPU, 2MHz, CMOS, PQFP64, PLASTIC, QFP-64

Overview of HD63B03YF by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for HD63B03YF by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Win Source Electronics CMOS MPU 38
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

CAD Models for HD63B03YF by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD63B03YF by Hitachi Ltd

HD63B03YF
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
QFP
Package Description
PLASTIC, QFP-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
6800
Clock Frequency-Max
2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PQFP-G64
JESD-609 Code
e0
Length
20 mm
Number of I/O Lines
24
Number of Terminals
64
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.7X.95,40
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
256
Seated Height-Max
3.1 mm
Speed
2 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. HD63B03YF
    Hitachi Ltd
    Microcontroller, 8-Bit, 6800 CPU, 2MHz, CMOS, PQFP64, PLASTIC, QFP-64
    VS

Alternate Parts for HD63B03YF

This table gives cross-reference parts and alternative options found for HD63B03YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD63B03YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD63B03XCP Microcontroller, 8-Bit, 6800 CPU, 2MHz, CMOS, PQCC68, PLASTIC, LCC-68 Hitachi Ltd HD63B03YF vs HD63B03XCP

Related Parts for HD63B03YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD63B03YF by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD63B03YF by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD63B03YF would you like to use for your alert(s)?
  • Please alert me when HD63B03YF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD63B03YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD63B03YF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD63B03YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD63B03YF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD63B03YF by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: