Part Details for HD63485PS48 by Hitachi Ltd
Overview of HD63485PS48 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD63485PS48
HD63485PS48 CAD Models
HD63485PS48 Part Data Attributes
|
HD63485PS48
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD63485PS48
Hitachi Ltd
DRAM Controller, BICMOS, PDIP64, SHRINK, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP64,.75 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 19 | |
Boundary Scan | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.6 mm | |
Low Power Mode | NO | |
Number of Banks | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for HD63485PS48
This table gives cross-reference parts and alternative options found for HD63485PS48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD63485PS48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8418V-70 | 256KX1, DRAM CONTROLLER, PQCC64, PLASTIC, LCC-68 | Texas Instruments | HD63485PS48 vs DP8418V-70 |
NS32819V-70 | IC 256K X 1, DRAM CONTROLLER, PQCC64, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | HD63485PS48 vs NS32819V-70 |
DP8419V-70X | 256KX1, DRAM CONTROLLER, PQCC64, PLASTIC, CC-68 | Texas Instruments | HD63485PS48 vs DP8419V-70X |
DP8418V-80X | IC 256K X 1, DRAM CONTROLLER, PQCC64, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | HD63485PS48 vs DP8418V-80X |
NS32818V-80X | 256KX1, DRAM CONTROLLER, PQCC64, PLASTIC, CC-68 | Texas Instruments | HD63485PS48 vs NS32818V-80X |
DP8419V-70X | IC 256K X 1, DRAM CONTROLLER, PQCC64, PLASTIC, CC-68, Memory Controller | National Semiconductor Corporation | HD63485PS48 vs DP8419V-70X |
DP8418V-70X | 256KX1, DRAM CONTROLLER, PQCC64, PLASTIC, CC-68 | Texas Instruments | HD63485PS48 vs DP8418V-70X |
NS32817V-80 | 256KX1, DRAM CONTROLLER, PQCC64, PLASTIC, LCC-68 | Texas Instruments | HD63485PS48 vs NS32817V-80 |
NS32817V-80 | IC 256K X 1, DRAM CONTROLLER, PQCC64, PLASTIC, LCC-68, Memory Controller | National Semiconductor Corporation | HD63485PS48 vs NS32817V-80 |
NS32817V-70 | 256KX1, DRAM CONTROLLER, PQCC64, PLASTIC, LCC-68 | Texas Instruments | HD63485PS48 vs NS32817V-70 |