Part Details for HD6303YP by Hitachi Ltd
Overview of HD6303YP by Hitachi Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HD6303YP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 64 Pin, Plastic, SDIP | 32 |
|
$30.6000 / $36.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 64 Pin, Plastic, SDIP | 7 |
|
$34.2000 / $36.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 64 Pin, Plastic, SDIP | 179 |
|
$28.7525 / $37.1000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 64 Pin, Plastic, SDIP | 640 |
|
$27.0000 / $36.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 64 Pin, Plastic, SDIP | 16 |
|
$32.4000 / $36.0000 | Buy Now |
|
ComSIT USA | Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PDIP64 RoHS: Not Compliant | Europe - 3 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for HD6303YP
HD6303YP CAD Models
HD6303YP Part Data Attributes:
|
HD6303YP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD6303YP
Hitachi Ltd
Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | HITACHI | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 1 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 57.6 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP64,.75 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 5.08 mm | |
Speed | 1 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HD6303YP
This table gives cross-reference parts and alternative options found for HD6303YP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6303YP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6303YCP | Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | HD6303YP vs HD6303YCP |
HD6303YF | Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PQFP64, PLASTIC, QFP-64 | Hitachi Ltd | HD6303YP vs HD6303YF |
HD6303XP | Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PDIP64, SHRINK, PLASTIC, DIP-64 | Hitachi Ltd | HD6303YP vs HD6303XP |
HD6303XF | Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PQFP80, PLASTIC, QFP-80 | Hitachi Ltd | HD6303YP vs HD6303XF |
HD6303XCP | Microcontroller, 8-Bit, 6800 CPU, 1MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | HD6303YP vs HD6303XCP |