Part Details for HD6090PG by Crydom Inc
Overview of HD6090PG by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HD6090PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8067
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/50A, Dc In, |Sensata/crydom HD6090PG RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.5900 | Buy Now |
DISTI #
HD6090PG-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.1700 | Buy Now |
DISTI #
70955561
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, IOP, LED | Sensata - Crydom HD6090PG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$133.1700 | RFQ |
DISTI #
CRYHD6090PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$107.9200 / $139.8300 | Buy Now |
DISTI #
HD6090PG
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, HA/HD60, IP00 Min Qty: 1 | 0 |
|
$102.0600 / $112.2700 | RFQ |
DISTI #
000000000005192461
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 10 | 0 |
|
$113.3800 / $119.8600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$107.9200 / $139.8300 | Buy Now |
Part Details for HD6090PG
HD6090PG CAD Models
HD6090PG Part Data Attributes
|
HD6090PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HD6090PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Control Current | 0.002 A | |
Control Voltage | 4.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |