Part Details for HD602-14PH by BlockMaster Blocks
Overview of HD602-14PH by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL8801-4PH-DEMO1Z | Renesas Electronics Corporation | 4-Phase PMBus™ ChargeMode™ Control DC/DC Digital Controller Demonstration Board | |
TAS5614PHDR | Texas Instruments | 150W Stereo / 300W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 | |
TAS5614PHD | Texas Instruments | 150W Stereo / 300W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70 |
Price & Stock for HD602-14PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5420
|
Newark | Connector Rohs Compliant: Yes |Blockmaster Electronics HD602-14PH RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.9400 | Buy Now |